- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST04106DDNN
ST04106DDNN
METZ CONNECT
Terminal block AST041 - 6 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST041 - 6 pole - Pitch 2.5mm
Search Keywords: ST04106DDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST04106DDNN
-
Alias/AKA:AST0410604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:8 A
-
Wire Size:18-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.59
100
$2.11
250
$2.01
500
$1.96
1,000
$1.85
2,500
$1.80
5,000
$1.66
7,500 +
$1.65
Click for Quote
Log in
to unlock special pricing