- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST04105DDNN
ST04105DDNN
METZ CONNECT
Terminal block AST041 - 5 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST041 - 5 pole - Pitch 2.5mm
Search Keywords: ST04105DDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST04105DDNN
-
Alias/AKA:AST0410504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:8 A
-
Wire Size:18-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$2.24
250
$1.69
375
$1.57
500 +
$1.54
Click for Quote
Log in
to unlock special pricing