- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST04104DDNN
ST04104DDNN
METZ CONNECT
Terminal block AST041 - 4 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST041 - 4 pole - Pitch 2.5mm
Search Keywords: ST04104DDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST04104DDNN
-
Alias/AKA:AST0410404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:8 A
-
Wire Size:18-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.087
100
$1.459
250
$1.364
500
$1.321
1,000
$1.280
2,500
$1.273
5,000
$1.267
7,500 +
$1.260
Click for Quote
Log in
to unlock special pricing