- Home ›
- All Products›
- ST02712HDNC
ST02712HDNC
METZ CONNECT
Terminal block AST027 - 12 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST027 - 12 pole - Pitch 7.5mm
Search Keywords: ST02712HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02712HDNC
-
Alias/AKA:AST0271204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$15.10
2,500
$7.71
3,750
$5.25
5,000 +
$5.14
Click for Quote
Log in
to unlock special pricing