- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST02512HDNC
METZ CONNECT
ST02512HDNC
Terminal block AST025 - 12 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal block AST025 - 12 pole - Pitch 5mm
Search Keywords: ST02512HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02512HDNC
-
Alias/AKA:AST0251204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is ST02512HDNC RoHS compliant?
Yes, ST02512HDNC is RoHS compliant.
What is the lead time for ST02512HDNC?
The standard lead time for ST02512HDNC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$8.08
250
$4.97
375
$3.94
500 +
$3.86
Click for Quote
Log in
to unlock special pricing