- Home ›
- All Products›
- ST02507HDNC
ST02507HDNC
METZ CONNECT
Terminal block - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block - 7 pole - Pitch 5mm
Search Keywords: ST02507HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02507HDNC
-
Alias/AKA:AST0250704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$6.20
2,500
$3.27
3,750
$2.25
5,000 +
$2.21
Click for Quote
Log in
to unlock special pricing