- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST02503HDNC
ST02503HDNC
METZ CONNECT
Terminal block AST025 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST025 - 3 pole - Pitch 5mm
Search Keywords: ST02503HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02503HDNC
-
Alias/AKA:AST0250304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
On Order:
500
can ship 8/24/26
Minimum Order Quantity:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$2.88
250
$1.58
500
$1.45
1,000
$1.33
2,500
$1.32
5,000
$1.21
7,500
$1.20
10,000 +
$1.19
Click for Quote
Log in
to unlock special pricing