- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ST02410HDNC
ST02410HDNC
METZ CONNECT
Terminal block AST024 - 10 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST024 - 10 pole - Pitch 3.81mm
Search Keywords: ST02410HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02410HDNC
-
Alias/AKA:AST0241004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$4.93
50
$4.01
100
$3.83
300
$3.66
500
$3.51
1,000
$3.42
2,500
$3.33
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing