- Home ›
- All Products›
- ST02408HDNC
ST02408HDNC
METZ CONNECT
Terminal block AST024 - 8 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST024 - 8 pole - Pitch 3.81mm
Search Keywords: ST02408HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02408HDNC
-
Alias/AKA:AST0240804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
125
$5.33
250
$3.28
375
$2.60
500 +
$2.55
Click for Quote
Log in
to unlock special pricing