- Home ›
- All Products›
- ST02112HDNN
ST02112HDNN
METZ CONNECT
Terminal block AST021 - 12 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST021 - 12 pole - Pitch 2.5mm
Search Keywords: ST02112HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02112HDNN
-
Alias/AKA:AST0211204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$8.08
250
$4.97
375
$3.93
500 +
$3.86
Click for Quote
Log in
to unlock special pricing