- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST02107HDNN
ST02107HDNN
METZ CONNECT
Conn Terminal Block 7 POS 2.5mm Solder Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 7 POS 2.5mm Solder Thru-Hole 8A
Search Keywords: ST02107HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02107HDNN
-
Alias/AKA:AST0210704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:7
-
Maximum Current Rating:8 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$6.20
2,500
$3.27
3,750
$2.25
5,000 +
$2.20
Click for Quote
Log in
to unlock special pricing