- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST02106HDNN
ST02106HDNN
METZ CONNECT
Terminal block AST021 - 6 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST021 - 6 pole - Pitch 2.5mm
Search Keywords: ST02106HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02106HDNN
-
Alias/AKA:AST0210604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:8 A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$3.10
250
$2.33
375
$2.17
500 +
$2.13
Click for Quote
Log in
to unlock special pricing