- Home ›
- All Products›
- ST02105HDNN
ST02105HDNN
METZ CONNECT
Terminal block AST021 - 5 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST021 - 5 pole - Pitch 2.5mm
Search Keywords: ST02105HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02105HDNN
-
Alias/AKA:AST0210504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.49
100
$2.02
250
$1.93
500
$1.88
1,000
$1.77
2,500
$1.73
5,000
$1.60
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing