- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SR21506HBNC
SR21506HBNC
METZ CONNECT
Terminal block AST22 - 6 pole - Pitch 5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST22 - 6 pole - Pitch 5mm - pin length 3.5
Search Keywords: SR21506HBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SR21506HBNC
-
Alias/AKA:AST2250602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$1.68
100
$1.51
250
$1.47
500
$1.45
1,000
$1.41
2,500
$1.39
5,000
$1.37
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing