- Home ›
- All Products›
- SR21308DBNC
SR21308DBNC
METZ CONNECT
Terminal block AST23 - 8 pole - Pitch 3.5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST23 - 8 pole - Pitch 3.5mm - pin length 3.5
Search Keywords: SR21308DBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SR21308DBNC
-
Alias/AKA:AST2330802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$9.09
2,500
$4.64
3,750
$3.16
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing