- Home ›
- All Products›
- SR21306VBNC
SR21306VBNC
METZ CONNECT
Terminal block AST21 - 6 pole - Pitch 3.5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST21 - 6 pole - Pitch 3.5mm - pin length 3.5
Search Keywords: SR21306VBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SR21306VBNC
-
Alias/AKA:AST2130602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.81
250
$1.73
500
$1.68
1,000
$1.58
2,500
$1.54
5,000
$1.43
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing