- Home ›
- All Products›
- SR21306DBNC
SR21306DBNC
METZ CONNECT
Terminal block AST23 - 6 pole - Pitch 3.5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST23 - 6 pole - Pitch 3.5mm - pin length 3.5
Search Keywords: SR21306DBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SR21306DBNC
-
Alias/AKA:AST2330602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$6.60
2,500
$3.48
3,750
$2.40
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing