- Home ›
- All Products›
- SR21305HBNC
SR21305HBNC
METZ CONNECT
Terminal block AST22 - 5 pole - Pitch 3.5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST22 - 5 pole - Pitch 3.5mm - pin length 3.5
Search Keywords: SR21305HBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SR21305HBNC
-
Alias/AKA:AST2230502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$3.24
2,500
$1.71
3,750
$1.21
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing