- Home ›
- All Products›
- SR21304VBNC
SR21304VBNC
METZ CONNECT
Terminal block AST21 - 4 pole - Pitch 3.5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST21 - 4 pole - Pitch 3.5mm - pin length 3.5
Search Keywords: SR21304VBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SR21304VBNC
-
Alias/AKA:AST2130402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.565
250
$1.272
600
$1.215
1,200
$1.163
3,000
$1.115
5,400
$0.994
7,800
$0.981
10,200 +
$0.943
Click for Quote
Log in
to unlock special pricing