- Home ›
- All Products›
- SR21304HBNC
SR21304HBNC
METZ CONNECT
Terminal block AST22 - 4 pole - Pitch 3.5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST22 - 4 pole - Pitch 3.5mm - pin length 3.5
Search Keywords: SR21304HBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SR21304HBNC
-
Alias/AKA:AST2230402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$1.542
250
$1.252
500
$1.196
1,000
$1.145
2,500
$1.098
5,000
$1.015
7,500
$1.000
10,000 +
$0.949
Click for Quote
Log in
to unlock special pricing