- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SP06504VBPC
SP06504VBPC
METZ CONNECT
Sp06504Vbpc Rohs Compliant: Yes |Metz Connect SP06504VBPC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sp06504Vbpc Rohs Compliant: Yes |Metz Connect SP06504VBPC
Search Keywords: SP06504VBPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06504VBPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:11
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,250
$5.26
2,500
$2.77
3,750
$1.91
5,000 +
$1.87
Click for Quote
Log in
to unlock special pricing