- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SP06503VBNF
SP06503VBNF
METZ CONNECT
SP065xxVBNF
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SP065xxVBNF
Search Keywords: SP06503VBNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06503VBNF
-
Alias/AKA:ASP0850306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,250
$5.99
2,500
$3.16
3,750
$2.17
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing