- Home ›
- All Products›
- SP06410VGNF
SP06410VGNF
METZ CONNECT
Terminal block ASP084 - 10 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP084 - 10 pole - Pitch 3.81mm
Search Keywords: SP06410VGNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06410VGNF
-
Alias/AKA:ASP0841006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$18.91
2,500
$9.66
3,750
$6.57
5,000 +
$6.44
Click for Quote
Log in
to unlock special pricing