- Home ›
- All Products›
- SP06409VGNN
SP06409VGNN
METZ CONNECT
Terminal block ASP064 - 9 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP064 - 9 pole - Pitch 3.81mm
Search Keywords: SP06409VGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06409VGNN
-
Alias/AKA:ASP0640906
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$9.90
2,500
$5.05
3,750
$3.44
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing