- Home ›
- All Products›
- SP06405VGNN
SP06405VGNN
METZ CONNECT
Terminal block ASP064 5pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP064 5pole - Pitch 3.81mm
Search Keywords: SP06405VGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06405VGNN
-
Alias/AKA:ASP0640506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$2.99
100
$2.43
250
$2.32
500
$2.22
1,000
$2.13
2,500
$2.07
5,000
$1.92
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing