- Home ›
- All Products›
- SP06310VGNF
SP06310VGNF
METZ CONNECT
Terminal block ASP083 - 10 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP083 - 10 pole - Pitch 3.5mm
Search Keywords: SP06310VGNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06310VGNF
-
Alias/AKA:ASP0831006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$12.31
2,500
$6.29
3,750
$4.28
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing