- Home ›
- All Products›
- SP06302VGNF
SP06302VGNF
METZ CONNECT
Terminal block ASP083 - 2 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP083 - 2 pole - Pitch 3.5mm
Search Keywords: SP06302VGNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06302VGNF
-
Alias/AKA:ASP0830206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$2.250
2,500
$1.191
3,750
$0.838
5,000 +
$0.822
Click for Quote
Log in
to unlock special pricing