- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SP05110VGNN
SP05110VGNN
METZ CONNECT
Terminal block ASP051 - 10 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP051 - 10 pole - Pitch 2.5mm
Search Keywords: SP05110VGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP05110VGNN
-
Alias/AKA:ASP0511006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Number of Circuits:10
-
Gender:F
-
Dimension:25.6 x 19.2 x 11.75 mm
-
Family:ASP05
-
Wire Size:20-28 AWG
-
Mounting:Cable Mount
-
Maximum Voltage Rating:150 V
-
Pitch:2.5 mm
-
Maximum Current Rating:5 A
-
Number of Rows:1
-
Body Orientation:Straight
-
Housing Color:Green
-
Number of Contacts:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,250
$13.15
2,500
$6.71
3,750
$4.57
5,000 +
$4.48
Click for Quote
Log in
to unlock special pricing