Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

SP05105VGNN

Terminal block ASP051 - 5 pole - Pitch 2.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block ASP051 - 5 pole - Pitch 2.5mm
Search Keywords: SP05105VGNN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: SP05105VGNN
Alias/AKA: ASP0510506
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 2.5 mm
Number of Circuits: 5
Maximum Voltage Rating: 150 V
Maximum Current Rating: 5 A
Wire Size: 20-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SP05105VGNN RoHS compliant?
Yes, SP05105VGNN is RoHS compliant.
What is the lead time for SP05105VGNN?
The standard lead time for SP05105VGNN is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$6.36
2,500
$3.36
3,750
$2.31
5,000 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!