- Home ›
- All Products›
- SP04609VBNC
SP04609VBNC
METZ CONNECT
Terminal block ASP046 - 9 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP046 - 9 pole - Pitch 5.08mm
Search Keywords: SP04609VBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP04609VBNC
-
Alias/AKA:ASP0460922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
125
$6.86
250
$4.22
375
$3.34
500 +
$3.27
Click for Quote
Log in
to unlock special pricing