- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SP04605VBNC
SP04605VBNC
METZ CONNECT
Terminal block ASP046 - 5 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP046 - 5 pole - Pitch 5.08mm
Search Keywords: SP04605VBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP04605VBNC
-
Alias/AKA:ASP0460522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$2.29
300
$2.19
500
$2.12
1,000
$2.01
2,500
$1.95
5,000
$1.81
7,500
$1.78
10,000 +
$1.69
Click for Quote
Log in
to unlock special pricing