- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SP04603VBNC
SP04603VBNC
METZ CONNECT
Terminal block ASP046 - 3 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP046 - 3 pole - Pitch 5.08mm
Search Keywords: SP04603VBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP04603VBNC
-
Alias/AKA:ASP0460322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,701
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.11
100
$1.84
250
$1.65
500
$1.54
1,000
$1.46
2,500
$1.45
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing