- Home ›
- All Products›
- SP04510VBNC
SP04510VBNC
METZ CONNECT
Terminal block ASP045 - 10 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP045 - 10 pole - Pitch 5mm
Search Keywords: SP04510VBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP04510VBNC
-
Alias/AKA:ASP0451022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$7.87
250
$4.84
375
$3.83
500 +
$3.76
Click for Quote
Log in
to unlock special pricing