- Home ›
- All Products›
- SP04507VBNC
SP04507VBNC
METZ CONNECT
Terminal block ASP045 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP045 - 7 pole - Pitch 5mm
Search Keywords: SP04507VBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP04507VBNC
-
Alias/AKA:ASP0450722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$5.51
250
$3.39
375
$2.68
500 +
$2.63
Click for Quote
Log in
to unlock special pricing