- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SP04405VBNN
SP04405VBNN
METZ CONNECT
Terminal block ASP044 - 5 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP044 - 5 pole - Pitch 3.81mm
Search Keywords: SP04405VBNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP04405VBNN
-
Alias/AKA:ASP0440522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:130 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
10
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10
$3.52
100
$2.46
250
$2.25
500
$2.18
1,000
$2.17
2,500
$2.16
5,000
$2.15
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing