Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

SP04404VBNN

Terminal block ASP044 - 4 pole - Pitch 3.81mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block ASP044 - 4 pole - Pitch 3.81mm
Search Keywords: SP04404VBNN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: SP04404VBNN
Alias/AKA: ASP0440422
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SP04404VBNN RoHS compliant?
Yes, SP04404VBNN is RoHS compliant.
What is the lead time for SP04404VBNN?
The standard lead time for SP04404VBNN is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
Minimum Order Quantity:
25
29 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.05
100
$2.23
250
$2.20
500
$2.19
1,000
$1.78
2,500
$1.77
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!