- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SP02505HDNC
SP02505HDNC
METZ CONNECT
Terminal block ASP025 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal block ASP025 - 5 pole - Pitch 5mm
Search Keywords: SP02505HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP02505HDNC
-
Alias/AKA:ASP0250504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$1.97
100
$1.76
250
$1.72
500
$1.70
1,000
$1.65
2,500
$1.63
5,000
$1.53
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing