- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SP02502HDNC
SP02502HDNC
METZ CONNECT
Terminal block ASP025 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP025 - 2 pole - Pitch 5mm
Search Keywords: SP02502HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP02502HDNC
-
Alias/AKA:ASP0250204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500 -
Type:Spring Clamp Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$0.754
250
$0.706
500
$0.691
1,000
$0.677
2,500
$0.657
5,000
$0.612
7,500
$0.604
10,000 +
$0.567
Click for Quote
Log in
to unlock special pricing