- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT20604HBLU
RT20604HBLU
METZ CONNECT
Terminal Block - Type 097 - 4 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 097 - 4 pole - Pitch 5.08mm
Search Keywords: RT20604HBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT20604HBLU
-
Alias/AKA:31097104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 100
Stock lot only:
5
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$1.716
100
$1.560
300
$1.530
500
$1.500
1,000
$1.460
2,500
$1.450
5,000
$1.430
7,500
$1.420
10,000 +
$1.340
Click for Quote
Log in
to unlock special pricing