- Home ›
- All Products›
- RT16503HBNC
RT16503HBNC
METZ CONNECT
Terminal Block - Type 170 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 170 - 3 pole - Pitch 5mm
Search Keywords: RT16503HBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT16503HBNC
-
Alias/AKA:31170103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.579
250
$1.283
500
$1.225
1,000
$1.173
2,500
$1.125
5,000
$1.040
7,500
$1.024
10,000 +
$0.972
Click for Quote
Log in
to unlock special pricing