- Home ›
- All Products›
- RT14512MBLC
RT14512MBLC
METZ CONNECT
Terminal Block - Type 269 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 269 - 12 pole - Pitch 5mm
Search Keywords: RT14512MBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT14512MBLC
-
Alias/AKA:31269112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$8.89
2,500
$4.54
3,750
$3.09
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing