- Home ›
- All Products›
- RT13705HBWC
RT13705HBWC
METZ CONNECT
Terminal Block - Type 171 - 5 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 171 - 5 pole - Pitch 7.5mm
Search Keywords: RT13705HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT13705HBWC
-
Alias/AKA:31171105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$2.06
100
$1.68
250
$1.60
500
$1.56
1,000
$1.47
2,500
$1.43
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing