Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

RT13504HBWC

Terminal Block - Type 271 - 4 pole - Pitch 5mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 271 - 4 pole - Pitch 5mm
Search Keywords: RT13504HBWC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    RT13504HBWC
  • Alias/AKA:
    31271104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    4
  • Maximum Current Rating:
    15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RT13504HBWC RoHS compliant?
Yes, RT13504HBWC is RoHS compliant.
What is the lead time for RT13504HBWC?
The standard lead time for RT13504HBWC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.101
250
$0.895
500
$0.854
1,000
$0.818
2,500
$0.784
5,000
$0.725
7,500
$0.723
10,000 +
$0.678
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!