- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT10N02HGLU
RT10N02HGLU
METZ CONNECT
9,52 mm centerline, RT10NxxHGLU Typ 703, terminal block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
9,52 mm centerline, RT10NxxHGLU Typ 703, terminal block
Search Keywords: RT10N02HGLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT10N02HGLU
-
Alias/AKA:31703102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:2
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$1.208
300
$1.170
500
$1.117
1,000
$1.070
2,500
$1.026
5,000
$0.948
7,500
$0.934
10,000 +
$0.887
Click for Quote
Log in
to unlock special pricing