- Home ›
- All Products›
- RT09503VBWC
RT09503VBWC
METZ CONNECT
Terminal Block - Type 147 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 147 - 3 pole - Pitch 5mm
Search Keywords: RT09503VBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT09503VBWC
-
Alias/AKA:31147103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,250
$2.309
2,500
$1.222
3,750
$0.860
5,000 +
$0.843
Click for Quote
Log in
to unlock special pricing