- Home ›
- All Products›
- RT08512DBWC
METZ CONNECT
RT08512DBWC
Terminal Block - Type 005 - 12 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 005 - 12 pole - Pitch 5mm
Search Keywords: RT08512DBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT08512DBWC
-
Alias/AKA:31005112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RT08512DBWC RoHS compliant?
Yes, RT08512DBWC is RoHS compliant.
What is the lead time for RT08512DBWC?
The standard lead time for RT08512DBWC is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$6.49
25
$5.44
100
$5.04
250
$4.82
500
$4.62
1,000
$4.50
2,500
$4.38
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing