- Home ›
- All Products›
- RT08510DBWC
RT08510DBWC
METZ CONNECT
Terminal Block - Type 005 - 10 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 005 - 10 pole - Pitch 5mm
Search Keywords: RT08510DBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT08510DBWC
-
Alias/AKA:31005110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$5.40
50
$4.39
100
$4.19
250
$4.07
500
$3.85
1,000
$3.74
2,500
$3.65
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing