- Home ›
- All Products›
- RT08308DBWC
RT08308DBWC
METZ CONNECT
Terminal Block - Type 105 - 8 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 105 - 8 pole - Pitch 3.5mm
Search Keywords: RT08308DBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT08308DBWC
-
Alias/AKA:31105108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
125
$3.18
250
$2.39
375
$2.23
500 +
$2.19
Click for Quote
Log in
to unlock special pricing