- Home ›
- All Products›
- RT07508HBLU
RT07508HBLU
METZ CONNECT
Terminal Block - Type 092 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 092 - 8 pole - Pitch 5mm
Search Keywords: RT07508HBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT07508HBLU
-
Alias/AKA:31092108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$9.95
2,500
$5.08
3,750
$3.46
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing