- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT06305HBNC
RT06305HBNC
METZ CONNECT
Terminal Block - Type 060 - 5 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 060 - 5 pole - Pitch 3.5mm
Search Keywords: RT06305HBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT06305HBNC
-
Alias/AKA:31060105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$1.299
500
$0.974
750
$0.909
1,000 +
$0.891
Click for Quote
Log in
to unlock special pricing